| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC1/0-12D-X |
| Overall Length: | 100.3 mm, 3.95 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 20.3 mm, .8 in |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC1/0-12D-X |
LCC1/0-12D-X
Specifications
Detailed Description
Enhance your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs in a charming Pink hue. Featuring a Long Barrel Length without Inspection Window, these connectors offer durability and reliability. The Standard tongue type ensures easy installation, while the .8-inch tongue width accommodates various wire sizes. With a barrel length of 1.44 inches, these lugs provide a secure connection, and an overall length of 3.95 inches offers ample space for installation. Perfect for 1/0 AWG wires, these connectors have a 1/2 inch stud hole size, ideal for efficient conductivity. Each lug is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Suitable for a range of applications, these two-hole lugs with 1-inch spacing are essential for professional electrical work. Elevate your projects with our high-quality Compression Lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

