| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC1/0-38DF-X |
| Overall Length: | 2.58 in, 65.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC1/0-38DF-X |
LCC1/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with our Pink Tin-Plated Copper Compression Connectors. Featuring a Long Barrel design without an Inspection Window, these lugs are crafted for durability and reliability. The Standard tongue type ensures a secure fit, while the .76-inch tongue width accommodates various wire sizes. With a barrel length of 1.44 inches, these connectors are suitable for 1/0 AWG wires. The 3/8 stud hole size and 1-inch spacing make installation easy, and the 90° angle tongue allows for convenient positioning. ROHS compliant and meticulously crafted, these connectors are a must-have for professionals in the electrical industry. Choose quality, choose efficiency – choose our Compression Lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

