| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC1/0-38DW-X |
| Overall Length: | 3.57 in, 90.7 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .76 in, 19.3 mm |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC1/0-38DW-X |
LCC1/0-38DW-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug, designed for 1/0 AWG wire. Featuring a convenient inspection window, this pink-colored lug offers easy visual verification. With a 3/8 stud hole and 1-inch spacing, it ensures secure and organized installations. The tin-plated copper construction guarantees reliable conductivity, while the standard tongue design facilitates simple crimping. Measuring 3.57 inches in overall length, it provides ample room for termination. RoHS compliant, this lug meets environmental standards without compromising performance, making it an ideal choice for various applications in the electrical and industrial sectors. Elevate your connectivity with our Compression Lugs.

