| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC1/0-56D-X |
| Overall Length: | 3.61 in, 91.7 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC1/0-56D-X |
LCC1/0-56D-X
Specifications
Detailed Description
Easily connect 1/0 AWG wires with our two-hole compression lug, designed for efficient and secure installations. Featuring a long barrel length without an inspection window, this lug ensures a reliable connection. The tin-plated copper construction offers durability, while the 5/16 stud hole size accommodates various stud sizes. With a standard tongue type and 1-inch spacing between holes, it's perfect for a range of applications. Trust in the quality of our compression lug for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

