LCC2-12F-Q

Heilind Number:PANLCC2-12F-Q
Manufacturer:Panduit
Manufacturer Number:LCC2-12F-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #2 AWG wire, 1/2 stud hole, 1 3/4 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC2-12F-Q
Overall Length:3.61 in, 91.7 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19.1 mm, 75 in
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC2-12F-Q

Detailed Description

Enhance your electrical connections with our high-quality Tin-Plated Copper Compression Connectors - Lugs in a sleek Brown finish. Featuring a Long Barrel design without Inspection Window, these connectors are meticulously crafted for durability and performance. The Standard tongue type ensures compatibility with a wide range of applications, while the 75in (19.1mm) tongue width provides a secure fit. With a barrel length of 1.16in (29.5mm) and an overall length of 3.61in (91.7mm), these connectors offer ample space for efficient wire termination. The 1/2 stud hole size and 1 3/4 hole spacing make them ideal for #2 AWG wires, providing a reliable connection every time. Perfect for professional use, our Compression Lugs guarantee seamless installation and long-lasting reliability in any project. Elevate your electrical work with these essential components.