LCC2-14A-Q

Heilind Number:PANLCC2-14A-Q
Manufacturer:Panduit
Manufacturer Number:LCC2-14A-Q
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #2 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC2-14A-Q
Overall Length:2.77 in, 70.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC2-14A-Q

Detailed Description

Enhance your electrical connections with our Two-hole Long Barrel Lug. Designed for #2 AWG wire, this lug features a 1/4 stud hole with a .63 hole spacing for secure installations. With an overall length of 2.77 inches, it offers ample room for connectivity. The durable construction includes a 6.4mm stud hole size and a .6-inch tongue width. Its long barrel design, without an inspection window, ensures reliable performance. Finished in a sleek brown color code, this Compression Lug is a must-have for professionals. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your projects with this essential connector.