LCC2-14DWF-Q

Heilind Number:PANLCC2-14DWF-Q
Manufacturer:Panduit
Manufacturer Number:LCC2-14DWF-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #2 AWG wire, 1/4 stud holes, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC2-14DWF-Q
Overall Length:2.24 in, 56.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC2-14DWF-Q

Detailed Description

Enhance your electrical connections with our Two-hole Long Barrel Lug featuring a sturdy #2 AWG wire compatibility and convenient 1/4 stud holes. Crafted with precision, this lug boasts a 90-degree angle tongue for seamless installation. With an overall length of 2.24 inches, it offers ample space for secure connectivity. The inspection window on the long barrel ensures easy maintenance, while the brown color code adds a touch of organization to your setup. Perfect for professional use, this Compression Lug guarantees reliable performance in various applications. Upgrade your electrical systems with this essential connector.