LCC2-38BW-Q

Heilind Number:PANLCC2-38BW-Q
Manufacturer:Panduit
Manufacturer Number:LCC2-38BW-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #2 AWG wire, 3/8 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC2-38BW-Q
Overall Length:2.99 in, 75.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.66 in, 16.8 mm
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCC2-38BW-Q

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Designed for #2 AWG wire, this lug features a long barrel with an inspection window, allowing for easy visual verification. The 3/8 stud hole, .75 hole spacing, and durable tin-plated copper construction ensure secure and reliable performance. With an overall length of 2.99 inches, it offers ample space for connection, while the brown color code adds convenience for identification. Perfect for a variety of applications, this lug is a must-have for any project requiring high-quality compression connectors.