| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2-38D-Q |
| Overall Length: | 3.34 in, 84.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .66 in, 16.8 mm |
| Barrel Length: | 1.16 in, 29.5 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC2-38D-Q |
LCC2-38D-Q
| Heilind Number: | PANLCC2-38D-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC2-38D-Q |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug. Designed for #2 AWG wire, this lug features a 3/8 stud hole and 1-inch spacing for secure attachment. With an overall length of 3.34 inches, it offers ample room for installation. The durable tin-plated copper construction ensures reliable conductivity, while the brown color code simplifies identification. Perfect for compression applications, this lug is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Upgrade to our Compression Lugs for efficient and effective wire termination.

