LCC2-38W-Q

Heilind Number:PANLCC2-38W-Q
Manufacturer:Panduit
Manufacturer Number:LCC2-38W-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #2 AWG wire, 3/8 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC2-38W-Q
Overall Length:101.3 mm, 3.99 in
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC2-38W-Q

Detailed Description

Enhance your electrical connections with these durable two-hole long barrel lugs. Designed for #2 AWG wire, with a 3/8" stud hole, and 1.75" spacing between holes, they offer secure and efficient connectivity. The inspection window on the barrel allows for easy visual confirmation of proper wire insertion. With a total length of 101.3mm and a tongue width of 16.8mm, they are suitable for a range of applications. RoHS compliant and color-coded brown for easy identification, these tin-plated copper compression lugs are a reliable choice for professionals in the field.