LCC2-56BWF-Q

Heilind Number:PANLCC2-56BWF-Q
Manufacturer:Panduit
Manufacturer Number:LCC2-56BWF-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #2 AWG wire, 5/16 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC2-56BWF-Q
Overall Length:2.11 in, 53.6 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCC2-56BWF-Q

Detailed Description

Enhance your electrical connections with our high-quality Tin-Plated Copper Compression Connectors - Lugs in a sleek Brown hue. Featuring a durable Long Barrel design with an Inspection Window, these connectors offer optimal performance and easy monitoring of wire insertion. The Standard tongue type ensures secure connections, with a width of .66 inches (16.8 mm) for versatility. With a generous barrel length of 1.16 inches (29.5 mm) and an overall length of 2.11 inches (53.6 mm), these connectors are suitable for various applications. The #2 AWG wire compatibility, 5/16 stud hole, and .75 inch (19.1 mm) hole spacing make them ideal for professional use. Upgrade your setup with these Compression Lugs, designed for efficiency and reliability in every connection.