| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-12-X |
| Overall Length: | 4.98 in, 126.5 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-12-X |
LCC2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Long Barrel Lug. Designed for 2/0 AWG wire, this lug features a 1/2" stud hole and 1.75" hole spacing, ensuring secure and efficient installation. With an overall length of 126.5mm, it offers ample reach for various applications. The 12.7mm stud hole size and .85" tongue width provide compatibility and ease of use. Made of tin-plated copper, this lug guarantees reliable conductivity. Its black color code signifies its durability and strength. Perfect for compression applications, it complies with RoHS standards, making it a safe and environmentally friendly choice. Upgrade your connections with this high-quality compression lug.

