| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-12D-X |
| Overall Length: | 103.4 mm, 4.07 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-12D-X |
LCC2/0-12D-X
Specifications
Detailed Description
Enhance your electrical connections with our durable Compression Lugs. Designed for 2/0 AWG wire, these black connectors feature a long barrel length without an inspection window, ensuring secure and reliable performance. The tin-plated copper construction offers excellent conductivity, while the standard tongue type and .85-inch width provide easy installation. With a 1.5-inch barrel length and an overall length of 4.07 inches, they are ideal for various applications. The 1/2 stud hole size and 1-inch hole spacing make them convenient for connecting to terminals. Trust in the quality of our Compression Lugs for efficient and long-lasting connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

