| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-14A-X |
| Overall Length: | 3.38 in, 85.9 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-14A-X |
LCC2/0-14A-X
| Heilind Number: | PANLCC2/0-14A-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC2/0-14A-X |
| ECAD Model: |
Specifications
Detailed Description
Achieve secure and efficient wire connections with this black Tin-Plated Copper Compression Lug. Featuring a long barrel design without an inspection window, it ensures reliable performance. The standard tongue type and .85-inch width make it suitable for various applications. With a barrel length of 1.5 inches and an overall length of 3.38 inches, it offers ample space for connection. This lug is compatible with 2/0 AWG wires and has a 1/4-inch stud hole size, with .63-inch hole spacing. ROHS compliant, it meets international standards for environmental responsibility. Perfect for industrial use, it guarantees durable and high-quality connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

