| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-14B-X |
| Overall Length: | 3.51 in, 89.2 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-14B-X |
LCC2/0-14B-X
| Heilind Number: | PANLCC2/0-14B-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC2/0-14B-X |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these high-quality copper compression connectors in a sleek black finish. Crafted with a long barrel length and standard tongue, they ensure secure and efficient performance. Perfect for 2/0 AWG wires, these lugs feature a 1/4" stud hole and .75" hole spacing, making them versatile for various applications. With a durable tin-plated construction, they guarantee reliable conductivity while meeting RoHS compliance standards. Upgrade your setup with these essential connectors, designed for optimal performance in compression lug and splice installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

