| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-38DF-X |
| Overall Length: | 2.66 in, 67.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-38DF-X |
LCC2/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lugs, featuring a durable tin-plated copper construction for optimal conductivity. Designed for 2/0 AWG wire, these lugs boast a long barrel length without inspection window, ensuring secure and reliable performance. The standard tongue type with a 90° angle and 0.85-inch width offers easy installation, while the 3/8 stud hole size and 1-inch spacing accommodate various applications. With an overall length of 2.66 inches, these black connectors provide ample space for efficient connectivity. Trust in our Compression Lugs for professional-grade results in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

