| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-56D-X |
| Overall Length: | 3.76 in, 95.5 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-56D-X |
LCC2/0-56D-X
| Heilind Number: | PANLCC2/0-56D-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC2/0-56D-X |
| ECAD Model: |
Specifications
Detailed Description
Achieve secure and reliable electrical connections with our Tin-Plated Copper Compression Connectors - Lugs in Black. Featuring a long barrel design without inspection window, these connectors are perfect for 2/0 AWG wire applications. The standard tongue width of .85 inches ensures compatibility with various terminals, while the 1.5-inch barrel length provides ample space for efficient crimping. With an overall length of 3.76 inches, these lugs offer stability and durability in use. The 5/16 stud hole size and 1-inch spacing cater to industry standards, making them versatile for a range of installations. RoHS compliant for environmental responsibility, these connectors are a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

