| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC2/0-56DW-X |
| Overall Length: | 3.61 in, 91.7 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC2/0-56DW-X |
LCC2/0-56DW-X
Specifications
Detailed Description
Enhance your electrical connections with these black Tin-Plated Copper Compression Connectors. Featuring a long barrel with an inspection window, these lugs offer optimal visibility and secure crimping for 2/0 AWG wires. The standard tongue with a .85-inch width ensures compatibility with various terminals, while the 1.5-inch barrel length provides ample room for proper installation. With an overall length of 3.61 inches, these connectors are suitable for a range of applications. The 5/16 stud hole size and 1-inch spacing make them convenient for quick and efficient installations. RoHS compliance guarantees their environmental responsibility. Upgrade your electrical setups with these high-quality compression lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

