LCC250-12W-X

Heilind Number:PANLCC250-12W-X
Manufacturer:Panduit
Manufacturer Number:LCC250-12W-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, 250 kcmil, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC250-12W-X
Overall Length:127.8 mm, 5.03 in
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.61 in, 40.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC250-12W-X

Detailed Description

Upgrade your electrical connections with our high-performance long barrel lug. Designed for durability and ease of use, this two-hole lug features a 250 kcmil capacity and a 1/2 stud hole, perfect for heavy-duty applications. The 1.75-inch hole spacing allows for secure fastening, while the inspection window ensures proper installation every time. With a yellow color code for easy identification, these compression lugs are a reliable choice for professionals. Made of tin-plated copper, they provide excellent conductivity and corrosion resistance. RoHS compliant and rigorously tested, you can trust in the quality and performance of these essential connectors. Upgrade your electrical connections with confidence.