LCC250-38DW-X

Heilind Number:PANLCC250-38DW-X
Manufacturer:Panduit
Manufacturer Number:LCC250-38DW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, 250 kcmil, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC250-38DW-X
Overall Length:3.89 in, 98.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.61 in, 40.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC250-38DW-X

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient inspection window for easy maintenance. Designed for 250 kcmil cables, this compression connector ensures secure and durable performance. With a 3/8 stud hole and 1-inch spacing, installation is a breeze. The tin-plated copper construction guarantees optimal conductivity, while the yellow color code adds efficiency to your workflow. Rest assured of its quality with RoHS compliance. Ideal for various applications, this lug is a must-have for any professional electrician or DIY enthusiast.