| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC3/0-12-X |
| Overall Length: | 127.8 mm, 5.03 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC3/0-12-X |
LCC3/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug, designed for reliable performance. Suitable for 3/0 AWG wire, it features a 1/2 stud hole and 1.75 hole spacing for easy installation. With an overall length of 127.8 mm, this lug offers a secure fit for various applications. The 12.7 mm stud hole size and .96 inch tongue width ensure compatibility with standard connectors. Its durable construction, with a 1.5-inch barrel length, guarantees long-lasting use. The vibrant orange color code adds a touch of visual identification, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for use in compression lug applications, this tin-plated copper connector is a must-have for any professional setup. Upgrade your crimp terminals with this reliable and efficient component.

