| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC3/0-12D-X |
| Overall Length: | 104.6 mm, 4.12 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC3/0-12D-X |
LCC3/0-12D-X
| Heilind Number: | PANLCC3/0-12D-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC3/0-12D-X |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our long barrel lug designed for 3/0 AWG wires. Featuring a 1/2" stud hole and 1" spacing, this connector ensures secure and efficient attachment. With an overall length of 104.6mm and a tongue width of 24.4mm, it offers ample space for effective crimping. The orange color code adds a visual cue for easy identification, while the tin-plated copper construction guarantees optimal conductivity. Trust in our compression lug for reliable performance in a variety of applications within the electrical industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

