| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC3/0-14B-X |
| Overall Length: | 3.56 in, 90.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCC3/0-14B-X |
LCC3/0-14B-X
| Heilind Number: | PANLCC3/0-14B-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC3/0-14B-X |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug. Designed for 3/0 AWG wire, this connector features a 1/4 stud hole with .75 hole spacing, ensuring secure attachment. With an overall length of 3.56 inches, it offers ample room for installation. The 6.4mm stud hole size and .96-inch tongue width provide compatibility and ease of use. The tin-plated copper construction guarantees reliable conductivity, while the orange color code facilitates quick identification. RoHS compliant and suitable for various applications, this compression lug is a must-have for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

