LCC300-12-X

Heilind Number:PANLCC300-12-X
Manufacturer:Panduit
Manufacturer Number:LCC300-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, 300 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC300-12-X
Overall Length:5.94 in, 150.9 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC300-12-X

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug designed for 300 kcmil cables. Featuring a 1/2 stud hole and 1.75 hole spacing, this lug ensures secure and efficient installations. With an overall length of 150.9 mm, it offers ample space for connectivity. The 12.7 mm stud hole size and 1.19-inch tongue width accommodate various wiring needs. Its white color code adds convenience to identification, while the tin-plated copper construction guarantees durability. RoHS compliant, this compression lug meets high industry standards, making it a reliable choice for your projects.