LCC300-12W-X

Heilind Number:PANLCC300-12W-X
Manufacturer:Panduit
Manufacturer Number:LCC300-12W-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, 300 kcmil, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC300-12W-X
Overall Length:5.72 in, 145.3 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC300-12W-X

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for optimal performance. With a 300 kcmil capacity and 1/2 stud hole, it ensures secure attachment for heavy-duty applications. The 1.75-inch hole spacing simplifies installation, while the 145.3mm overall length provides ample reach. Featuring a 12.7mm stud hole size and 1.19-inch tongue width, it offers versatility in connectivity. The white color code signifies its suitability for specific use cases, and its RoHS compliance guarantees environmentally friendly production. Perfect for tin-plated copper compression, this lug is a reliable solution for your connectivity needs.