LCC350-00-X

Heilind Number:PANLCC350-00-X
Manufacturer:Panduit
Manufacturer Number:LCC350-00-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Blank tongue, long barrel lug, 350 kcmil cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-00-X
Overall Length:152.1 mm, 5.99 in
Stud Hole Size:0 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.23 in, 56.6 mm
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCC350-00-X

Detailed Description

Enhance your cable connections with this blank tongue long barrel lug, designed for secure crimping on 350 kcmil cables. The overall length of 152.1mm ensures a stable fit, while the 1.28-inch wide tongue provides ample surface area for optimal conductivity. Featuring a vibrant red color code for easy identification, this lug is a reliable component for your compression connectors setup. Crafted for durability and performance, it is a must-have in any professional toolkit.