LCC350-12-X

Heilind Number:PANLCC350-12-X
Manufacturer:Panduit
Manufacturer Number:LCC350-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-12-X
Overall Length:152.1 mm, 5.99 in
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC350-12-X

Detailed Description

Enhance your electrical connections with our high-performance two-hole compression lug. Designed for 350 kcmil cables, this lug features a long barrel and a 1/2 stud hole for secure fastening. With a tongue width of 1.28 inches and an overall length of 5.99 inches, it offers ample space for efficient connectivity. The red color code signifies its compatibility with specific applications. RoHS compliant and crafted from tin-plated copper, this lug ensures both durability and environmental responsibility. Perfect for professional electricians and DIY enthusiasts alike, it guarantees reliable performance in various settings. Upgrade your setup with this essential component for seamless power distribution.