LCC350-12F-X

Heilind Number:PANLCC350-12F-X
Manufacturer:Panduit
Manufacturer Number:LCC350-12F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, 350 kcmil wire, 1/2 stud hole, 1 3/4 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-12F-X
Color Code:Red
Barrel Type:Long Barrel Length without Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Overall Length:104.6 mm, 4.12 in
Stud Hole Size:12.7 mm, 42.767 in
Product:Compression Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
SKU:PANLCC350-12F-X

Detailed Description

Enhance your electrical connections with our high-quality Compression Lugs. Designed for optimal performance, these tin-plated copper connectors feature a long barrel with no inspection window, ensuring secure and reliable wire termination. The standard tongue type, with a generous width of 1.28 inches, guarantees a sturdy fit. With a barrel length of 2.24 inches and an overall length of 4.12 inches, these lugs are perfect for 350 kcmil wires. The 1/2 inch stud hole size and 1 3/4 inch hole spacing accommodate various installation requirements. Crafted for durability and efficiency, these two-hole lugs are essential for professionals in the electrical industry. Trust in our Compression Lugs for seamless connectivity in your projects.