LCC350-12H-X

Heilind Number:PANLCC350-12H-X
Manufacturer:Panduit
Manufacturer Number:LCC350-12H-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, 350 kcmil wire, 1/2 stud hole, 1 3/4 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-12H-X
Color Code:Red
Barrel Type:Long Barrel Length without Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Overall Length:133.9 mm, 5.27 in
Stud Hole Size:12.7 mm, 42.767 in
Product:Compression Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
SKU:PANLCC350-12H-X

Detailed Description

Enhance your electrical connections with these high-quality red Compression Lugs. Featuring a long barrel design without an inspection window, they are perfect for secure and durable installations. The standard tongue type ensures compatibility with various connectors, while the 350 kcmil wire capacity caters to heavy-duty applications. With a 1/2 inch stud hole size and 1 3/4 inch hole spacing, these lugs offer convenient mounting options. The 45° angle tongue provides efficient connectivity, making them essential components for your projects. Suitable for use in Compression Lugs & Splices, Connectors, Crimp Terminals, Housings, Splices, & Lugs, these connectors guarantee reliable performance. Upgrade your electrical setups with these tin-plated copper compression connectors for optimal conductivity and longevity.