LCC350-12W-X

Heilind Number:PANLCC350-12W-X
Manufacturer:Panduit
Manufacturer Number:LCC350-12W-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, 350 kcmil, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-12W-X
Overall Length:146.3 mm, 5.76 in
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC350-12W-X

Detailed Description

Enhance your electrical connections with our high-performance long barrel lug featuring a convenient inspection window. Crafted for durability, this two-hole connector is designed for 350 kcmil wires with a 1/2" stud hole and 1.75" hole spacing. Its red color code adds efficiency to your organization system, while the tin-plated copper construction ensures reliable conductivity. With an overall length of 146.3mm and a tongue width of 32.5mm, it offers a secure fit for your applications. RoHS compliance guarantees its environmental responsibility, making it a top choice for your compression lug needs.