LCC350-38D-X

Heilind Number:PANLCC350-38D-X
Manufacturer:Panduit
Manufacturer Number:LCC350-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, 350 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-38D-X
Overall Length:4.81 in, 122.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC350-38D-X

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug. Designed for 350 kcmil cables with a 3/8 stud hole, this red-colored connector ensures secure and efficient performance. With an overall length of 122.2 mm, it offers ample space for seamless installations. The tin-plated copper construction guarantees durability, while the standard tongue type simplifies the crimping process. RoHS compliant, this lug is not only reliable but also environmentally friendly. Upgrade your setup with this high-quality compression connector.