LCC350-38DW-X

Heilind Number:PANLCC350-38DW-X
Manufacturer:Panduit
Manufacturer Number:LCC350-38DW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, 350 kcmil, 3/8 stud hole, 1.00 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-38DW-X
Overall Length:4.58 in, 116.3 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC350-38DW-X

Detailed Description

Enhance your electrical connections with our high-performance two-hole lug featuring a durable long barrel design with an inspection window. Crafted for 350 kcmil wires, this lug boasts a 3/8 stud hole and 1.00 hole spacing, ensuring secure and efficient installations. With an overall length of 116.3 mm and a tongue width of 32.5 mm, it offers ample space for versatile applications. The tin-plated copper construction guarantees reliable conductivity, while the red color code signifies its compatibility with specific systems. RoHS compliant and designed for easy installation, this compression lug is a must-have for professionals in the electrical industry. Elevate your connectivity with this essential component.