LCC350-38DWF-X

Heilind Number:PANLCC350-38DWF-X
Manufacturer:Panduit
Manufacturer Number:LCC350-38DWF-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, 350 kcmil cable, 3/8 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC350-38DWF-X
Color Code:Red
Barrel Type:Long Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:1.28 in, 32.5 mm
Barrel Length:2.24 in, 56.9 mm
Overall Length:2.94 in, 74.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Product:Compression Lugs
Stud Hole Spacing:1 in, 25.4 mm
SKU:PANLCC350-38DWF-X

Detailed Description

Enhance your electrical connections with these high-quality tin-plated copper compression connectors. Featuring a vibrant red color, they are designed for efficiency and durability. The long barrel length with an inspection window ensures secure and precise installations. The standard tongue type and wide tongue width of 1.28 inches accommodate various cable sizes. With a 350 kcmil cable capacity and a 3/8 inch stud hole, these lugs are perfect for heavy-duty applications. The 90° angle tongue and 1-inch hole spacing provide versatility in mounting. Upgrade your electrical setup with these reliable compression lugs.