LCC4-10AWF-L

Heilind Number:PANLCC4-10AWF-L
Manufacturer:Panduit
Manufacturer Number:LCC4-10AWF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, #10 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-10AWF-L
Overall Length:1.65 in, 41.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC4-10AWF-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient inspection window. Suitable for #4 - #3 AWG STR and #2 AWG SOL wires, this lug ensures secure and efficient conductivity with a #10 stud hole and 0.63-inch spacing. Crafted from tin-plated copper in a sleek gray hue, it guarantees both durability and compliance with RoHS standards. The 1.65-inch overall length, 0.55-inch tongue width, and 1.05-inch barrel length make it versatile for various applications. Trust in our Compression Lugs collection for high-quality connectors that meet your needs.