LCC4-12-L

Heilind Number:PANLCC4-12-L
Manufacturer:Panduit
Manufacturer Number:LCC4-12-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #4 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-12-L
Overall Length:4.09 in, 103.9 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC4-12-L

Detailed Description

Effortlessly secure #4 AWG wires with our Long Barrel Lug, designed for optimal connectivity. Featuring a 1/2" stud hole and 1.75" spacing, this lug ensures a snug fit for reliable performance. With an overall length of 103.9mm, it offers ample room for easy installation. The 12.7mm stud hole size and 1.05" barrel length provide versatility for various applications. Crafted from tin-plated copper, it guarantees durability and conductivity. The gray color code allows for quick identification, while RoHS compliance ensures eco-friendly usage. Perfect for compression applications, our lug is a must-have for any wiring project.