LCC4-12W-L

Heilind Number:PANLCC4-12W-L
Manufacturer:Panduit
Manufacturer Number:LCC4-12W-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #4 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-12W-L
Overall Length:4.01 in, 101.9 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC4-12W-L

Detailed Description

Upgrade your electrical connections with our Two-hole Long Barrel Lug with Window. Designed for #4 AWG wire, this lug features a 1/2" stud hole and 1.75" hole spacing, ensuring secure and efficient installations. With an overall length of 101.9mm, it offers ample room for connection. The 12.7mm stud hole size and 1.05" barrel length provide compatibility with various components, while the gray color code adds convenience for identification. RoHS compliant and crafted from tin-plated copper, this Compression Lug guarantees both performance and environmental responsibility. Perfect for a range of applications, from industrial to residential, it's a must-have in your toolkit for reliable connectivity.