LCC4-38D-L

Heilind Number:PANLCC4-38D-L
Manufacturer:Panduit
Manufacturer Number:LCC4-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-38D-L
Overall Length:3.17 in, 80.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC4-38D-L

Detailed Description

Upgrade your electrical connections with our two-hole long barrel lug. Designed for #4 to #3 AWG STR and #2 AWG SOL wire, this lug features a 3/8 stud hole for secure attachment. With an overall length of 3.17 inches and a stud hole size of 0.42 inches, it offers ample space for efficient installation. The gray color code makes identification easy, while the tin-plated copper construction ensures durability. Perfect for compression applications, this lug complies with RoHS standards, making it a reliable choice for various projects.