LCC4-38DW-L

Heilind Number:PANLCC4-38DW-L
Manufacturer:Panduit
Manufacturer Number:LCC4-38DW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-38DW-L
Overall Length:3.09 in, 78.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC4-38DW-L

Detailed Description

Enhance your electrical connections with our high-quality two-hole lug featuring a long barrel design and convenient inspection window. Suitable for #4 - #3 AWG STR, #2 AWG SOL wires, this lug ensures secure and efficient termination. With a 3/8 stud hole and 1-inch spacing, installation is a breeze. The tin-plated copper construction guarantees reliable conductivity, while the gray color code facilitates easy identification. RoHS compliant and meticulously designed, our compression lug is a must-have for professional electrical work. Elevate your projects with superior quality and performance.