| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-00W-X |
| Color Code: | Purple |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Overall Length: | 125.7 mm, 4.95 in |
| Stud Hole Size: | 0 in |
| Product: | Compression Lugs |
| SKU: | PANLCC4/0-00W-X |
LCC4/0-00W-X
Specifications
Detailed Description
Enhance your electrical connections with these Purple Compression Connectors. Featuring a standard tongue design, these lugs ensure reliable performance. With a wide tongue width of 1.06 inches, they accommodate 4/0 AWG wire for versatile use. The long barrel with a window offers secure connection and easy visual inspection. Made for durability, these connectors have an overall length of 125.7mm, perfect for various applications in the field. Upgrade your compression lug setup with this essential component in the vibrant shade of Purple.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

