| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-12-X |
| Overall Length: | 130.3 mm, 5.13 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel without Inspection Window |
| Color Code: | Purple |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCC4/0-12-X |
LCC4/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug, designed for optimal performance. Suitable for 4/0 AWG wires, this lug features a 1/2 inch stud hole and 1.75 inch hole spacing, making it versatile for various applications. With an overall length of 130.3mm, it offers ample space for secure connections. The 12.7mm stud hole size and 1.06 inch tongue width ensure compatibility and ease of use. Its purple color code and tin-plated finish not only provide visual distinction but also corrosion resistance. A staple in our Compression Lugs collection, this lug guarantees reliable conductivity with its copper construction. The long barrel design, without an inspection window, ensures durability and performance. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your electrical setups with this high-quality connector.

