| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-12D-X |
| Overall Length: | 107.2 mm, 4.22 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC4/0-12D-X |
LCC4/0-12D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug. Designed for 4/0 AWG wire, it boasts a 1/2 stud hole and 1-inch spacing for secure attachment. With an overall length of 107.2 mm, this lug offers ample reach and a 12.7 mm stud hole size for compatibility. The purple color code adds a touch of organization, while its tin-plated copper construction ensures optimal conductivity. ROHS compliant and featuring a standard tongue type, this Compression Lug is a reliable choice for various applications in the electrical industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

