| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-12DW-X |
| Overall Length: | 102.6 mm, 4.04 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC4/0-12DW-X |
LCC4/0-12DW-X
Specifications
Detailed Description
Easily identify and secure your electrical connections with our Purple Tin-Plated Copper Compression Connectors. Featuring a Long Barrel Length with an Inspection Window, these lugs provide added convenience during installation. The Standard Tongue Type ensures compatibility, while the generous Tongue Width of 1.06 inches accommodates various wire sizes. With a Barrel Length of 1.56 inches and an Overall Length of 4.04 inches, they offer ample space for secure connections. These Two-hole lugs are designed for 4/0 AWG wire and have a 1/2 inch stud hole size, perfect for your electrical projects. The 1-inch stud hole spacing allows for easy mounting. Trust in the quality and durability of our Compression Lugs for efficient and reliable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

