| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-12W-X |
| Overall Length: | 125.7 mm, 4.95 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC4/0-12W-X |
LCC4/0-12W-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug, designed for seamless wire termination. Crafted for 4/0 AWG wire, this lug features a 1/2 stud hole and 1.75-inch hole spacing, offering secure attachment. With an overall length of 125.7 mm, it provides ample room for installation. The barrel boasts a length of 1.56 inches and includes an inspection window for added convenience. Its durable tin-plated copper construction ensures reliable conductivity, while the purple color code allows for easy identification. RoHS compliant, this lug is a dependable choice for various applications.

