| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-12WF-X |
| Overall Length: | 101.1 mm, 3.98 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC4/0-12WF-X |
LCC4/0-12WF-X
Specifications
Detailed Description
Easily secure 4/0 AWG wires with our two-hole long barrel lug, featuring a convenient inspection window for added convenience. Designed for a 1/2 stud hole with 1.75-inch spacing, this lug offers a durable and efficient solution for your connectivity needs. The 90° angle tongue ensures a secure fit, while the tin-plated copper construction guarantees reliable performance. With a purple color code for easy identification, it's perfect for various applications in the electrical and industrial sectors. Trust in our compression lugs for seamless wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

