| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-14B-X |
| Overall Length: | 3.66 in, 93 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCC4/0-14B-X |
LCC4/0-14B-X
| Heilind Number: | PANLCC4/0-14B-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC4/0-14B-X |
| ECAD Model: |
Specifications
Detailed Description
Easily secure 4/0 AWG wires with our high-quality compression lug in a vibrant purple hue. Designed with a long barrel length and standard tongue type, this connector ensures a reliable and durable connection. The tin-plated copper construction guarantees excellent conductivity, while the 1/4 stud hole size accommodates various applications. With a hole spacing of .75 inches, it's convenient for installations. Trust in the efficiency of our two-hole lug for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

