| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC4/0-38D-X |
| Overall Length: | 3.99 in, 101.3 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC4/0-38D-X |
LCC4/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-Hole Long Barrel Compression Lug. Designed for optimal performance, this lug accommodates 4/0 AWG wire with a 3/8 stud hole, ensuring secure and efficient conductivity. Featuring a sturdy construction and a 1-inch stud hole spacing, it offers reliable durability in various applications. The purple color code adds convenience for quick identification, while its RoHS compliance guarantees environmental responsibility. Trust in this tin-plated copper connector for superior compression and longevity in your projects. Elevate your connectivity with precision and quality.

