| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC400-00-6 |
| Color Code: | Blue |
| Tongue Type: | Standard |
| Product Type: | Compression Connectors - Lugs |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 2.29 in, 58.2 mm |
| Overall Length: | 154.9 mm, 6.1 in |
| Stud Hole Size: | 0 in |
| Product: | Compression Lugs |
| SKU: | PANLCC400-00-6 |
LCC400-00-6
Specifications
Detailed Description
Enhance your electrical connections with our Compression Connectors - Lugs in a striking blue hue. Featuring a standard tongue design measuring 1.39 inches in width, these lugs boast a long barrel of 2.29 inches for secure fastening. With an overall length of 154.9mm, these connectors are ideal for use with 400 kcmil cables. Perfect for industrial and commercial applications, they ensure reliable and efficient power transmission. Upgrade your setup with these high-quality compression lugs, a must-have in any toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

