| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC400-12-6 |
| Overall Length: | 154.9 mm, 6.1 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 2.3 in, 58.4 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC400-12-6 |
LCC400-12-6
Specifications
Detailed Description
Enhance your power connections with our two-hole long barrel lug, designed for use with 400 kcmil cables. Featuring a 1/2 inch stud hole and 1.75 inch spacing, this lug offers secure and efficient cable termination. With an overall length of 154.9 mm and a sturdy construction, it ensures reliable performance in demanding environments. The tin-plated copper connector with a blue color code not only provides excellent conductivity but also allows for easy identification. RoHS compliant and suitable for various applications, it is a must-have for professionals in the electrical industry. Upgrade your installations with this high-quality compression lug.

