| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC400-12F-6 |
| Overall Length: | 106.7 mm, 4.2 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 2.3 in, 58.4 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC400-12F-6 |
LCC400-12F-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug in a striking blue hue. Crafted from tin-plated copper, this lug boasts a long barrel design without an inspection window for added durability. The standard tongue type, featuring a 1.39-inch width, ensures a secure fit, while the 2.3-inch barrel length accommodates 400 kcmil wires with ease. Perfect for various applications, this connector has a 1/2 stud hole size and 1 3/4 hole spacing, making it suitable for a range of setups. With an overall length of 4.2 inches and a 90-degree angle tongue, it guarantees efficient and reliable performance. Upgrade your electrical systems with this high-quality lug, a must-have for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

