| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC400-14BW-6 |
| Overall Length: | 106.2 mm, 4.18 in |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 2.3 in, 58.4 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCC400-14BW-6 |
LCC400-14BW-6
Specifications
Detailed Description
Enhance your electrical connections with our high-quality tin-plated copper compression connectors. Featuring a striking blue color, these long barrel lugs with inspection windows offer optimal visibility and durability. The standard tongue type ensures compatibility and secure attachment, while the 1.39-inch tongue width accommodates various wire sizes. With a 400 kcmil capacity and 2.3-inch barrel length, these connectors are ideal for heavy-duty applications. The 6.4mm stud hole size and .75-inch spacing provide easy installation, making them essential components for professionals in the field. Upgrade your toolkit with these reliable compression lugs, designed for efficiency and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

